Part Details for 12162210 by Aptiv PLC
Overview of 12162210 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 12162210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8736
|
Newark | Housing, Rcpt, 6Pos, 14A, Black, Product Range:Metri-Pack 150.2 Series, Gender:Receptacle, No. Of Positions:6Ways, For Use With:Aptiv Metri-Pack 150.2 Series 12124075 Socket Contact, Connector Body Material:-, Ip Rating:-, Voltage Rohs Compliant: Yes |Aptiv/delphi 12162210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$1.3500 / $2.1800 | Buy Now |
DISTI #
829-12162210
|
Mouser Electronics | Automotive Connectors 6 Way F M/P 150.2 Sealed RoHS: Compliant | 10757 |
|
$5.1300 / $9.1700 | Buy Now |
DISTI #
VDN:6625_24913246
|
Arrow Electronics | Conn Housing RCP 6 POS Crimp ST Cable Mount Black Min Qty: 1550 Package Multiple: 1550 Lead time: 63 Weeks | Americas - 96100 |
|
Buy Now | |
DISTI #
VDP:6627_24913246
|
Arrow Electronics | Conn Housing RCP 6 POS Crimp ST Cable Mount Black Min Qty: 1550 Package Multiple: 1550 Lead time: 63 Weeks | Americas - 26350 |
|
Buy Now | |
DISTI #
E02:0323_16280020
|
Arrow Electronics | Conn Housing RCP 6 POS Crimp ST Cable Mount Black Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2324 | Europe - 899 |
|
$2.9121 / $3.8931 | Buy Now |
DISTI #
69261453
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Black Min Qty: 7 Package Multiple: 1 Date Code: 2324 | Americas - 994 |
|
$2.9055 / $3.8844 | Buy Now |
DISTI #
12162210-B
|
TTI | Automotive Connectors CON MP 150 .2 6W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 600 In Stock |
|
$3.2100 | Buy Now |
DISTI #
12162210
|
TTI | Automotive Connectors 6 Way F M/P 150.2 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1550 Package Multiple: 1550 Container: Each |
Americas - 10850 In Stock |
|
$1.6100 | Buy Now |
DISTI #
12162210
|
Power and Signal Group | 6 Way Black Metri-Pack 150.2 Sealed Female Connector Assembly | 113150 |
|
$1.3728 | RFQ |
DISTI #
12162210
|
Avnet Abacus | 6 Way Black Metri-Pack 150.2 Sealed Female Connector Assembly (Alt: 12162210) RoHS: Compliant Min Qty: 1550 Package Multiple: 1550 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12162210
12162210 CAD Models
12162210 Part Data Attributes
|
12162210
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12162210
Aptiv PLC
Combination Line Connector, 6 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Depth | 1.066 inch | |
Body Length | 1.181 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |