Part Details for 12162260 by Aptiv PLC
Overview of 12162260 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12162260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12162260
|
Mouser Electronics | Automotive Connectors 6 Way F M/P 150 Sealed RoHS: Compliant | 0 |
|
$4.9300 / $8.8100 | Order Now |
DISTI #
VDP:6627_25464949
|
Arrow Electronics | Conn Housing RCP 6 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1550 Package Multiple: 1550 Lead time: 9 Weeks | Americas - 100 |
|
$0.9216 | Buy Now |
DISTI #
12162260-B
|
TTI | Automotive Connectors CON MP 150 .2 6W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.0900 | Buy Now |
DISTI #
12162260
|
TTI | Automotive Connectors 6 Way F M/P 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1550 Package Multiple: 1550 Container: Each | Americas - 0 |
|
$1.5400 | Buy Now |
DISTI #
12162260
|
Avnet Abacus | Conn Housing F 6 POS 3.5mm ST Cable Mount Bag (Alt: 12162260) RoHS: Compliant Min Qty: 1550 Package Multiple: 1550 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12162260
12162260 CAD Models
12162260 Part Data Attributes:
|
12162260
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12162260
Aptiv PLC
Combination Line Connector, 6 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.48 inch | |
Body Depth | 1.066 inch | |
Body Length | 1.181 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |