Part Details for 12162443 by Aptiv PLC
Overview of 12162443 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12162443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12162443
|
Mouser Electronics | Automotive Connectors CON MP 150 2W FEM ASY RoHS: Not Compliant | 1431 |
|
$1.8200 / $3.2500 | Buy Now |
DISTI #
12162443
|
TTI | Automotive Connectors CON MP 150 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Each |
Americas - 6600 In Stock |
|
$1.1400 | Buy Now |
Part Details for 12162443
12162443 CAD Models
12162443 Part Data Attributes
|
12162443
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12162443
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.7 inch | |
Body Depth | 1.023 inch | |
Body Length | 0.677 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |