Part Details for 12162825 by Aptiv PLC
Overview of 12162825 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12162825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12162825
|
Mouser Electronics | Automotive Connectors 5 Way F M/P 150 Sealed RoHS: Compliant | 3138 |
|
$5.1300 / $9.1700 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
12162825-B
|
TTI | Automotive Connectors CON MP 150 .2 5W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 340 In Stock |
|
$3.2100 | Buy Now |
DISTI #
12162825
|
TTI | Automotive Connectors 5 Way F M/P 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.6100 | Buy Now |
Part Details for 12162825
12162825 CAD Models
12162825 Part Data Attributes:
|
12162825
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12162825
Aptiv PLC
Combination Line Connector, 5 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Total Number of Contacts | 5 |