There are no models available for this part yet.
Overview of 121647-3043-A by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3043A | Analog Devices | Demo 5Vin 1Vo 10A 2MHz SS1 Buc | |
ADA4304-3ACPZ-R7 | Analog Devices | 1:3 Single Ended Active RF Spl |
Price & Stock for 121647-3043-A by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.0900 / $118.0100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$43.0900 / $118.0100 | Buy Now |