Part Details for 121647-3043-XA by ITT Interconnect Solutions
Overview of 121647-3043-XA by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3043C-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 20V 1.5A 205Mohm Cmfpak6 |
Price & Stock for 121647-3043-XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.0900 / $118.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.0900 / $118.0100 | Buy Now |