12176469
Description: Combination Line Connector

Overview of 12176469 by Delphi Automotive LLP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 12176469 by Delphi Automotive LLP

Part # Manufacturer Description Stock Price Buy
ComSIT USA TAXI ASM CAP 12M GT 150 SPLICE SAVER Combination Line Connector, 12 Contact(s), Male, Solder Terminal RoHS: Compliant Stock EU - 2500
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 12176469 by Delphi Automotive LLP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12176469 by Delphi Automotive LLP

12176469
Delphi Automotive LLP
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
unknown
Body Breadth
0.33 inch
Body Depth
0.33 inch
Body Length
1.75 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
MALE
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYAMIDE66
Mixed Contacts
NO
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. 12176469
    Delphi Automotive LLP
    Combination Line Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12176469 by Delphi Automotive LLP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12176469 by Delphi Automotive LLP

Select Manufacturer
Which Manufacturer of 12176469 would you like to use for your alert(s)?
  • Please alert me when 12176469 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12176469 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12176469 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12176469 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12176469.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12176469 by Delphi Automotive LLP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: