Part Details for 12176478 by Aptiv PLC
Overview of 12176478 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12176478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12176478
|
Mouser Electronics | Automotive Connectors CONN COVER ASSY RoHS: Compliant | 1076 |
|
$1.3000 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Connector - 12 Contact - Male - 2.8 Unsealed RoHS: Compliant |
1200 On Order |
|
$1.2900 / $1.8100 | Buy Now |
DISTI #
12176478
|
TTI | Automotive Connectors CONN COVER ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each |
Americas - 40800 In Stock |
|
$1.2700 | Buy Now |
DISTI #
12176478-B
|
TTI | Automotive Connectors CONN M/P 280 12W MALE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 600 In Stock |
|
$2.5400 | Buy Now |
|
Master Electronics | Connector - 12 Contact - Male - 2.8 Unsealed RoHS: Compliant |
1200 On Order |
|
$1.2900 / $1.8100 | Buy Now |
Part Details for 12176478
12176478 CAD Models
12176478 Part Data Attributes
|
12176478
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12176478
Aptiv PLC
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12176473 | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 12176478
This table gives cross-reference parts and alternative options found for 12176478. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12176478, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D013J26SN | MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 12176478 vs 8D013J26SN |
8D0-13J26SN | MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 12176478 vs 8D0-13J26SN |