Part Details for 1218-10-AL by RAF Electronic Hardware
Overview of 1218-10-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1218-10-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1218-10-AL-ND
|
DigiKey | 1/2 RD X 5/16 X .192 ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
400 In Stock |
|
$1.4440 / $2.5500 | Buy Now |
DISTI #
761-1218-10-AL
|
Mouser Electronics | Standoffs & Spacers Round Spacers 1/2 Rd X 5/16 X .192 ID RoHS: Compliant | 0 |
|
$1.1700 / $2.4300 | Order Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
DISTI #
RAF1218-10-AL
|
Heilind Electronics | ROUND SPACERS NO PLATE 1/2 RDX5/16X.192ID | Americas - 27 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 135 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF1218-10-AL
|
Interstate Connecting Components | ROUND SPACERS NO PLATE 1/2 RDX5/16X.192ID | 9 |
|
Buy Now | |
DISTI #
RAF1218-10-AL
|
DB Roberts | ROUND SPACERS NO PLATE 1/2 RDX5/16X.192ID | 0 |
|
RFQ |
Part Details for 1218-10-AL
1218-10-AL CAD Models
1218-10-AL Part Data Attributes
|
1218-10-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1218-10-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |