Part Details for 1218134-1 by TE Connectivity
Overview of 1218134-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1218134-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1218134-1-ND
|
DigiKey | MICRO-MINI LGH TO CBL 22AWG 10" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1218134-1
|
Avnet Americas | Cable Assembly Lead 0.254m 22AWG LGH PL - Bulk (Alt: 1218134-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000834104
|
Sager | Standard Circular Connector PLUG ASSY RGL LGH | 0 |
|
Buy Now |
Part Details for 1218134-1
1218134-1 CAD Models
1218134-1 Part Data Attributes
|
1218134-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218134-1
TE Connectivity
PLUG ASSY, RGL, LGH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | CABLE MOUNT, FEMALE, PLUG | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 7000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 22 AWG |