Part Details for 12186400 by Aptiv PLC
Overview of 12186400 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 12186400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12186400
|
Mouser Electronics | Automotive Connectors 5 Way M M/P 280 Sealed RoHS: Compliant | 4215 |
|
$1.5700 / $2.8000 | Buy Now |
DISTI #
12186400-B
|
TTI | Automotive Connectors CON MP 280 5W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 38 Container: Each |
Americas - 342 In Stock |
|
$0.9800 | Buy Now |
DISTI #
12186400
|
TTI | Automotive Connectors 5 Way M M/P 280 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 380 Package Multiple: 380 Container: Each |
Americas - 11780 In Stock |
|
$0.4910 | Buy Now |
DISTI #
12186400
|
Power and Signal Group | 5 Way Gray Metri-Pack 280 Sealed Male Connector, Max Current 30 amps | 8740 |
|
$0.4201 | RFQ |
Part Details for 12186400
12186400 CAD Models
12186400 Part Data Attributes
|
12186400
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12186400
Aptiv PLC
Combination Line Connector, 5 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CABLE: 12048254; 12129497; 12048159; 12124977 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 12084891 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |