Part Details for 12186685 by Aptiv PLC
Overview of 12186685 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12186685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12186685
|
Mouser Electronics | Automotive Connectors CON MP 150 2W FEM ASY RoHS: Not Compliant | 1473 |
|
$1.6500 / $2.9400 | Buy Now |
DISTI #
VDN:6625_25465666
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 15 Weeks | Americas - 2800 |
|
$0.2834 | Buy Now |
DISTI #
VDP:6627_25465666
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 15 Weeks | Americas - 2800 |
|
$0.2859 / $0.3880 | Buy Now |
DISTI #
12186685
|
TTI | Automotive Connectors CON MP 150 2W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 2800 Container: Each | Americas - 0 |
|
$1.0300 | Buy Now |
DISTI #
12186685
|
Power and Signal Group | 2 Way Black Metri-Pack 150 Sealed Female Connector Assembly, Max Current 14 amps | 5600 |
|
$0.4317 | RFQ |