Part Details for 1218776-1 by TE Connectivity
Overview of 1218776-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1218776-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H0084
|
Newark | Osp Ma/Com 4503-5064-00 |Amp Te Connectivity 1218776-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2400 / $76.4200 | Buy Now |
DISTI #
41AJ2279
|
Newark | Connectors Osp Ma/Com 4503-5064-00 |Amp Te Connectivity 1218776-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2400 | Buy Now |
DISTI #
1218776-1-ND
|
DigiKey | OSP MA/COM 4503-5064-00 Min Qty: 100 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3339 | Buy Now |
DISTI #
1218776-1
|
Avnet Americas | Conn OSP PL 22GHz 50Ohm ST Cable Mount Gold Over Copper - Bulk (Alt: 1218776-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 63 Weeks, 6 Days Container: Bulk | 0 |
|
$69.3604 / $83.4676 | Buy Now |
DISTI #
571-1218776-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors OSP MA/COM 4503-5064-00 RoHS: Compliant | 0 |
|
$76.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$75.3600 | Buy Now |
DISTI #
AMP1218776-1
|
Heilind Electronics | OSP MA/COM 4503-5064-00 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OSP MA/COM 4503-5064-00 RoHS: Compliant | 0 |
|
$75.2700 / $211.6100 | Buy Now |
DISTI #
1218776-1
|
Avnet Americas | Conn OSP PL 22GHz 50Ohm ST Cable Mount Gold Over Copper - Bulk (Alt: 1218776-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 63 Weeks, 6 Days Container: Bulk | 0 |
|
$69.3604 / $83.4676 | Buy Now |
DISTI #
AMP1218776-1
|
Interstate Connecting Components | OSP MA/COM 4503-5064-00 | 0 |
|
Buy Now |
Part Details for 1218776-1
1218776-1 CAD Models
1218776-1 Part Data Attributes:
|
1218776-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218776-1
TE Connectivity
OSP MA/COM 4503-5064-00
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 63 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.322 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 22 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |