Part Details for 121MPE333HTN by Rubycon Corporation
Overview of 121MPE333HTN by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 121MPE333HTN
121MPE333HTN CAD Models
121MPE333HTN Part Data Attributes
|
121MPE333HTN
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
121MPE333HTN
Rubycon Corporation
Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | AC RATED VOLTAGE(V):400 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 121MPE333HTN
This table gives cross-reference parts and alternative options found for 121MPE333HTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121MPE333HTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HACB3B333H | Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 121MPE333HTN vs HACB3B333H |
DLDA3A333H-F2DM | Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 121MPE333HTN vs DLDA3A333H-F2DM |
101MPR333HK7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 121MPE333HTN vs 101MPR333HK7 |