Part Details for 121MPE333J by Rubycon Corporation
Overview of 121MPE333J by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121MPE333J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2132-ND
|
DigiKey | CAP FILM 0.033UF 5% 1.25KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1055 In Stock |
|
$0.6910 / $1.8400 | Buy Now |
DISTI #
C1S629500296036
|
Chip1Stop | Cap Film 0.033uF 1250V PP 5% (18 X 9.5 X 18mm) Radial 15mm 105C RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.4790 / $0.9280 | Buy Now |
Part Details for 121MPE333J
121MPE333J CAD Models
121MPE333J Part Data Attributes
|
121MPE333J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
121MPE333J
Rubycon Corporation
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for 121MPE333J
This table gives cross-reference parts and alternative options found for 121MPE333J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121MPE333J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
121MPE333JS7 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 121MPE333J vs 121MPE333JS7 |
121MPE333JW7 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 121MPE333J vs 121MPE333JW7 |