Part Details for 121MPE562HW7 by Rubycon Corporation
Overview of 121MPE562HW7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 121MPE562HW7
121MPE562HW7 CAD Models
121MPE562HW7 Part Data Attributes
|
121MPE562HW7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
121MPE562HW7
Rubycon Corporation
Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | AC RATED VOLTAGE(V):400 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 121MPE562HW7
This table gives cross-reference parts and alternative options found for 121MPE562HW7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121MPE562HW7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
121MPE562HS7 | Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 121MPE562HW7 vs 121MPE562HS7 |
121MPE562H | Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 121MPE562HW7 vs 121MPE562H |
DLDA3A562H-F7DM | Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 121MPE562HW7 vs DLDA3A562H-F7DM |
121MPE562HTJ | Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 121MPE562HW7 vs 121MPE562HTJ |
121MPE562HTN | Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 121MPE562HW7 vs 121MPE562HTN |
101MPR562HS7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 121MPE562HW7 vs 101MPR562HS7 |
121MPE562HY7 | Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 121MPE562HW7 vs 121MPE562HY7 |