There are no models available for this part yet.
Overview of 121A10-00M-01HA by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD121A10T1F-E2-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3ZK, /Embossed Tape | |
UPD121A10T1F-E1-AT | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3ZK, /Embossed Tape | |
69190-203001HALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 03 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 121A10-00M-01HA by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-121A10-00M-01HA
|
Mouser Electronics | Circuit Breakers SHORTSTOP CIRCUIT BREAKER | 0 |
|
$4.6100 / $4.7500 | Order Now | |
DISTI #
75105014
|
RS | SHORTSTOP CIRCUIT BREAKER | Eaton Transportation 121A10-00M-01HA Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 / $6.7100 | Buy Now |