Part Details for 121A10139X by Conec Corporation
Overview of 121A10139X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121A10139X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC121A10139X
|
Heilind Electronics | 64 POS M TYPE C R/A ROW A+C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DIN Knife bar C 64p RoHS: Compliant | 0 |
|
$2.0600 / $6.8200 | Buy Now |
DISTI #
COC121A10139X
|
Interstate Connecting Components | 64 POS M TYPE C R/A ROW A+C | 0 |
|
Buy Now | |
|
CDM Electronics | PCB CONN MALE TYPE C Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.2400 / $3.5900 | RFQ |
Part Details for 121A10139X
121A10139X CAD Models
121A10139X Part Data Attributes
|
121A10139X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
121A10139X
Conec Corporation
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.433 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 121A10139X
This table gives cross-reference parts and alternative options found for 121A10139X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121A10139X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
148528-2 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | TE Connectivity | 121A10139X vs 148528-2 |
6090090-016 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 121A10139X vs 6090090-016 |
9001-11641GL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Oupiin | 121A10139X vs 9001-11641GL1 |
6090090-013 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 121A10139X vs 6090090-013 |
6090090-018 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 121A10139X vs 6090090-018 |
9001-11641G | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Oupiin | 121A10139X vs 9001-11641G |
1-1393642-5 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,64 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,LOCKING | TE Connectivity | 121A10139X vs 1-1393642-5 |
9001-31641CL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Oupiin | 121A10139X vs 9001-31641CL1 |
UC-PD-2X32 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Morethanall Co Ltd | 121A10139X vs UC-PD-2X32 |
6090090-015 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | 121A10139X vs 6090090-015 |