Part Details for 121B30-00M-KA by Eaton Corporation
Overview of 121B30-00M-KA by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121B30-00M-KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-121B30-00M-KA
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER - SHORT STOP | 0 |
|
$1.7800 / $4.0600 | Order Now |
DISTI #
75105471
|
RS | SHORTSTOP CIRCUIT BREAKER | Eaton Transportation 121B30-00M-KA Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.6400 | Buy Now |
DISTI #
121B30-00M-KA
|
TTI | Circuit Breakers CIRCUIT BREAKER - SHORT STOP Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.7100 / $2.0300 | Buy Now |
Part Details for 121B30-00M-KA
121B30-00M-KA CAD Models
121B30-00M-KA Part Data Attributes
|
121B30-00M-KA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
121B30-00M-KA
Eaton Corporation
Thermal Circuit Breaker, 1 Pole(s), 30A, 14VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 12 VDC: 2500 A | |
Body Breadth | 20.1 mm | |
Body Height | 16.3 mm | |
Body Length or Diameter | 31.5 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 14 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |