Part Details for 121CNQ050 by International Rectifier
Overview of 121CNQ050 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 121CNQ050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Rectifier Diode, Schottky, 120A, 50V V(RRM) RoHS: Not Compliant | Europe - 47 |
|
RFQ |
Part Details for 121CNQ050
121CNQ050 CAD Models
121CNQ050 Part Data Attributes:
|
121CNQ050
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
121CNQ050
International Rectifier
Rectifier Diode, Schottky, 120A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 120 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |