Part Details for 121SPC060A by SMC Diode Solutions
Overview of 121SPC060A by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121SPC060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-121SPC060A-ND
|
DigiKey | DIODE SCHOTTKY 60V 120A SPD-3A Min Qty: 100 Lead time: 12 Weeks Container: Box |
80 In Stock |
|
$7.9818 | Buy Now |
DISTI #
121SPC060A-SMC
|
TME | Diode: Schottky rectifying, SMD, 60V, 120A, SPD3A, bulk Min Qty: 1 | 100 |
|
$8.2400 / $12.9000 | Buy Now |