Part Details for 122-13-328-41-801000 by Mill-Max Mfg Corp
Overview of 122-13-328-41-801000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122-13-328-41-801000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8400
|
Newark | Standard Capacitor Socket/Tube |Mill Max 122-13-328-41-801000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2200 / $34.0900 | Buy Now |
DISTI #
122-13-328-41-801000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.7404 | Buy Now |
DISTI #
575-12213328418010
|
Mouser Electronics | IC & Component Sockets 28P DIP SKT 2 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$17.9700 / $18.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Container: Tube | 0Tube |
|
$16.5000 | Buy Now |
DISTI #
000000000001000049
|
Sager | IC & Component Sockets 28P DIP SKT 2 LEVEL WRAPOST Min Qty: 50 | 0 |
|
$7.8400 / $26.5000 | Buy Now |
Part Details for 122-13-328-41-801000
122-13-328-41-801000 CAD Models
122-13-328-41-801000 Part Data Attributes
|
122-13-328-41-801000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
122-13-328-41-801000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |