Part Details for 122-30CC by Wakefield-Vette
Overview of 122-30CC by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122-30CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P1958
|
Newark | Thermal Joint Compound (30Cc Syringe) Rohs Compliant: Yes |Wakefield Thermal 122-30CC RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.1000 / $249.5100 | Buy Now |
DISTI #
122-30CC-ND
|
DigiKey | SILICONE GREASE 30CC SYRINGE Min Qty: 6 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.0150 | Buy Now |
DISTI #
567-122-30CC
|
Mouser Electronics | Thermal Interface Products High Performance Thermal Compound, 30cc Syringe RoHS: Compliant | 0 |
|
$151.0200 / $151.0700 | Order Now |
|
Onlinecomponents.com | Thermal 30Cc Silicone Grease Syringe - 2.50W/m-K Thermal Conductivity - -40°F to 401°F (-40°C to 205°C) Usable Temperature Range - Grey. RoHS: Compliant |
37 In Stock |
|
$151.1100 / $179.4400 | Buy Now |
DISTI #
000000000002424281
|
Sager | Thermal Interface Products High Performance Thermal Compound, 30cc Syringe Min Qty: 1 | 0 |
|
$113.6500 / $143.7700 | Buy Now |
|
Master Electronics | Thermal 30Cc Silicone Grease Syringe - 2.50W/m-K Thermal Conductivity - -40°F to 401°F (-40°C to 205°C) Usable Temperature Range - Grey. RoHS: Compliant |
37 In Stock |
|
$151.1100 / $179.4400 | Buy Now |