Part Details for 122-8512-096 by ITT Interconnect Solutions
Overview of 122-8512-096 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8512ARZ-REEL | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
AD8512ARZ | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
DAC8512FSZ-REEL | Analog Devices | +5V 12-BIT MULT DAC IC |
Price & Stock for 122-8512-096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-8512-096
|
Avnet Americas | - Bulk (Alt: 122-8512-096) Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3250 / $0.6660 | Buy Now |
DISTI #
965-122-8512-096
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$0.4830 / $1.0500 | Order Now |
DISTI #
74747192
|
RS | D Sub,130775-0041 MS | ITT Cannon 122-8512-096 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
DISTI #
ITT122-8512-096
|
Heilind Electronics | 122-8512-096 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3457 / $0.7089 | Buy Now |
DISTI #
ITT122-8512-096
|
Interstate Connecting Components | 122-8512-096 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3457 / $0.7089 | Buy Now |