Part Details for 1220-25-S-12 by RAF Electronic Hardware
Overview of 1220-25-S-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1220-25-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5847
|
Newark | Round Clear Hole Spacer 1/2 Rd X 7/16 X .252 Id |Raf Electronic Hardware 1220-25-S-12 RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
Buy Now | |
DISTI #
1772-3631-ND
|
DigiKey | 1/2 RD X 7/16 X .252 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4132 / $2.5700 | Buy Now |
DISTI #
761-1220-25-S-12
|
Mouser Electronics | Standoffs & Spacers 1/2 RND ZincPLT STL Spac 7/16 L 1/4 SCR RoHS: Compliant | 0 |
|
$1.3900 / $2.3400 | Order Now |
DISTI #
71739775
|
RS | Round Spacer, 1/2 Rd X 7/16 X .252 ID | RAF 1220-25-S-12 RoHS: Compliant Min Qty: 229 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$1.2800 / $1.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$1.2800 / $1.9300 | Buy Now |