Part Details for 12200 by Pop Rivets
Results Overview of 12200 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM27C512-200DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
| 10131319-1012200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 10 Positions, LCP, Non GW Compatible, Tray Packing. | |
| 20021122-00012T4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 12 contacts. |
Price & Stock for 12200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM12200
|
DB Roberts | DPM400-121 | 0 |
|
RFQ |