Part Details for 1220T-25-AL by RAF Electronic Hardware
Overview of 1220T-25-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-041220TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 4 Positions, LCP, Non GW Compatible, Tape and Reel with cap. | |
10131319-241220TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 24 Positions, LCP, Non GW Compatible, Tape and Reel with cap. | |
10131319-181220TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 18 Positions, LCP, Non GW Compatible, Tape and Reel with cap. |
Price & Stock for 1220T-25-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6701
|
Newark | 1/2 Rd X 15/32 X .252 Id |Raf Electronic Hardware 1220T-25-AL RoHS: Not Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 1966 |
|
$1.0200 / $1.2200 | Buy Now |
DISTI #
1772-2316-ND
|
DigiKey | 1/2 RD X 15/32 X .252 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1901 In Stock |
|
$0.3692 / $0.7600 | Buy Now |
DISTI #
761-1220T-25-AL
|
Mouser Electronics | Standoffs & Spacers 1/2 Rd X 15/32 X .252 ID Round Spacer RoHS: Compliant | 0 |
|
$0.4630 / $0.6500 | Order Now |
DISTI #
71739776
|
RS | Round Spacer, 1/2 Rd X 15/32 X .252 ID | RAF 1220T-25-AL RoHS: Compliant Min Qty: 325 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 34 Factory Stock |
|
$0.4601 / $0.6054 | Buy Now |
|
Master Electronics | RoHS: Compliant | 34 Factory Stock |
|
$0.4601 / $0.6054 | Buy Now |