Part Details for 1221-12-PH by RAF Electronic Hardware
Overview of 1221-12-PH by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1221-12-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0284
|
Newark | Round Spacers 1/2 Rd X 1/2 X .218 Id |Raf Electronic Hardware 1221-12-PH Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 1379 |
|
Buy Now | |
DISTI #
1772-1357-ND
|
DigiKey | ROUND SPACER PHENOLIC 1/2" Min Qty: 71 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5010 | Buy Now |
DISTI #
761-1221-12-PH
|
Mouser Electronics | Standoffs & Spacers 1/2 Rd X 1/2 X .218 ID Round Spacer RoHS: Compliant | 64 |
|
$2.2800 / $3.4000 | Buy Now |
DISTI #
71322155
|
RS | Round Spacer,1/2 Rd X 1/2 X .218 ID | RAF 1221-12-PH RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.6000 | RFQ |
|
Bisco Industries | 196 |
|
Buy Now | ||
|
Onlinecomponents.com | 1279 Factory Stock |
|
$1.9600 / $2.4100 | Buy Now | |
DISTI #
66758050
|
Verical | Spacer Round 5.54mm-ID 12.7mm-OD 12.7mm-LG Phenolic RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 196 |
|
$4.1696 / $13.1681 | Buy Now |
|
Master Electronics | 1279 Factory Stock |
|
$1.9600 / $2.4100 | Buy Now |
Part Details for 1221-12-PH
1221-12-PH CAD Models
1221-12-PH Part Data Attributes
|
1221-12-PH
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1221-12-PH
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |