Part Details for 1221-M600-W/M by Dwyer Instruments Inc
Overview of 1221-M600-W/M by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1221-M600-W/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8918
|
Newark | U-Tube Manometer, Range 300-0-300 Mm W.c. Rohs Compliant: Yes |Dwyer 1221-M600-W/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6000 / $79.5500 | Buy Now |
DISTI #
71595060
|
RS | Meter, U-Tube manometer, pressure meter, 300-0-300 mm w.c., 12.4 oz mercury required | Dwyer Instruments 1221-M600-W/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.8900 | RFQ |