Part Details for 1221 by Heyco
Results Overview of 1221 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1221 Information
1221 by Heyco is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54122-111221700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 22 position, 2.54mm (0.100in) pitch | |
| 54122-110122150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
| 20021221-00006T8LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 6 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for 1221
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-1221-ND
|
DigiKey | SR 6P3-5 WHITE Min Qty: 2500 Container: Bulk |
0 Bulk |
|
$0.9736 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8220 | Buy Now |
|
DISTI #
836-1221
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 6P3-5 WHITE RoHS: Compliant | 0 |
|
$0.9220 / $1.6100 | Order Now |
|
DISTI #
72139551
|
RS | STRAIN RELIEF BUSHING, WHITE, NYLON 6/6, CORD DIAMETER 18 AWG, SR SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4900 |
|
$0.5200 | Buy Now |
|
|
Onlinecomponents.com | SR 6P3-5 WHITE COO: United States RoHS: Compliant | 0 |
|
$0.7850 / $1.6440 | Buy Now |
|
DISTI #
HEY1221
|
DB Roberts | SR 6P3-5 WHITE | 0 |
|
RFQ |