Part Details for 122108RP by Amphenol Corporation
Overview of 122108RP by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 122108RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122108RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58C, Phosphor Bronze - Bag (Alt: 122108RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122108RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58C, Phosphor Bronze - Bag (Alt: 122108RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.7250 / $2.9450 | Buy Now |
DISTI #
99H4709
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58C, Phosphor Bronze - Bulk (Alt: 99H4709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 116 Partner Stock |
|
$2.8800 / $3.6400 | Buy Now |
DISTI #
523-122108RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC ST PLUG RG58 LMR 195 REV POLARITY RoHS: Compliant | 1929 |
|
$2.1600 / $3.0600 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | TNC CONNECTOR | 56 |
|
$2.9584 / $4.4376 | Buy Now |
DISTI #
122108RP
|
TTI | RF Connectors / Coaxial Connectors TNC ST PLUG RG58 LMR 195 REV POLARITY RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1245 In Stock |
|
$2.1600 | Buy Now |
DISTI #
122108RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58C, Phosphor Bronze - Bag (Alt: 122108RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.7250 / $2.9450 | Buy Now |
DISTI #
122108RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58C, Phosphor Bronze - Bag (Alt: 122108RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H4709
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58C, Phosphor Bronze - Bulk (Alt: 99H4709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 116 Partner Stock |
|
$2.8800 / $3.6400 | Buy Now |
Part Details for 122108RP
122108RP CAD Models
122108RP Part Data Attributes
|
122108RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122108RP
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | REVERSE POLARITY | |
Body Depth | 1.072 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Insertion Loss | 0.18 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |