-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4709
|
Newark | Rf/Coaxial, Tnc Rp Plug, Straight, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58C, Contact Material:Phosphor Bronze, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 122108RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$3.9200 / $5.4400 | Buy Now |
DISTI #
ACX1071-ND
|
DigiKey | CONN RP-TNC PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
594 In Stock |
|
$2.2945 / $4.2500 | Buy Now |
DISTI #
V36:1790_07461187
|
Arrow Electronics | Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 | Americas - 200 |
|
$1.9120 / $2.2110 | Buy Now |
DISTI #
V99:2348_07461187
|
Arrow Electronics | Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 | Americas - 168 |
|
$2.2650 | Buy Now |
DISTI #
70032790
|
RS | Conn RF TNC Straight Crimp Plug for RG-58 LMR-195 50 Ohm Reverse Polarized | Amphenol RF 122108RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1100 |
|
$2.7400 / $3.5600 | Buy Now |
DISTI #
AMR122108RP
|
Heilind Electronics | TNC STR CRMP PLG,RG58,50u | Americas - 912 in Stock |
|
$2.2969 / $3.1667 | Buy Now |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Plug for RG-58 LMR-195 50 Ohms Reverse Polarized RoHS: Compliant |
1070 In Stock |
|
$1.9200 / $3.2600 | Buy Now |
DISTI #
122108RP
|
TME | Plug, RP-TNC, reverse,female, straight, 50Ω, crimped, for cable Min Qty: 1 | 191 |
|
$2.7300 / $3.9000 | Buy Now |
DISTI #
AMR122108RP
|
Interstate Connecting Components | TNC STR CRMP PLG,RG58,50u | 304 |
|
$2.2969 / $3.1667 | Buy Now |
|
Powell Electronics | RP-TNC Straight Cable Plug 50 Ohm Min Qty: 100 | 1469 |
|
$1.9700 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy