Part Details for 122111 by Amphenol RF
Overview of 122111 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACX1075-ND
|
DigiKey | CONN TNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.6091 / $6.5100 | Buy Now |
DISTI #
70031740
|
RS | connector rf coaxial tnc straight crimpplug for rg59 62 cable 75 ohm | Amphenol RF 122111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$4.4100 / $6.1300 | Buy Now |
DISTI #
AMR122111
|
Heilind Electronics | TNC ST CRP PLG RG59-753PC | Americas - 40 in Stock |
|
$3.1563 / $4.1291 | Buy Now |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Plug for RG-59 75 Ohms RoHS: Compliant |
82 In Stock |
|
$2.5300 / $4.6900 | Buy Now |
|
Quest Components | 39 |
|
$1.5840 / $2.5344 | Buy Now | |
DISTI #
122111
|
TME | Plug, TNC, male, straight, 75Ω, crimped, for cable, POM, gold-plated Min Qty: 1 | 0 |
|
$3.6500 / $5.2200 | RFQ |
|
Master Electronics | RF Connector - TNC Straight Crimp Plug for RG-59 75 Ohms RoHS: Compliant |
82 In Stock |
|
$2.5300 / $4.6900 | Buy Now |