Part Details for 122116-15 by Amphenol Corporation
Overview of 122116-15 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-116082000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch | |
54122-116502000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 50 position, 2.54mm (0.100in) pitch | |
54122-116722000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 72 position, 2.54mm (0.100in) pitch |
Price & Stock for 122116-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122116-15
|
Avnet Americas | Conn TNC PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122116-15) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$13.6464 | Buy Now |
DISTI #
523-122116-15
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC Strg Crimp Plug RoHS: Compliant | 0 |
|
$17.6900 / $23.6400 | Order Now |
DISTI #
122116-15
|
TTI | RF Connectors / Coaxial Connectors TNC Strg Crimp Plug pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.7900 / $17.8200 | Buy Now |
DISTI #
122116-15
|
Avnet Abacus | Conn TNC PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 122116-15) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 122116-15
122116-15 CAD Models
122116-15 Part Data Attributes
|
122116-15
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122116-15
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |