Part Details for 122116 by Amphenol Corporation
Overview of 122116 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 122116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122116
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122116) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122116
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122116) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122116
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122116) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$1.6000 / $2.7125 | Buy Now |
DISTI #
99H4716
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H4716) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$3.2500 / $4.0400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
122116
|
TTI | RF Connectors / Coaxial Connectors TNC ST PLUG 174/ 316 NICKEL pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 813 In Stock |
|
$2.0900 / $2.9900 | Buy Now |
DISTI #
122116
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122116) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122116
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122116) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122116
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 122116) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$1.6000 / $2.7125 | Buy Now |
DISTI #
99H4716
|
Avnet Americas | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H4716) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$3.2500 / $4.0400 | Buy Now |
Part Details for 122116
122116 CAD Models
122116 Part Data Attributes
|
122116
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122116
Amphenol Corporation
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-174/U; RG-188A/U; RG-136/U | |
Body Depth | 0.985 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.6 |