Part Details for 122122 by Amphenol RF
Overview of 122122 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4722
|
Newark | Rf/Coaxial, Tnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58C, Contact Material:Phosphor Bronze, Product Range:- Rohs Compliant: Yes |Amphenol Rf 122122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$3.7300 / $5.1700 | Buy Now |
DISTI #
ACX1104-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
631 In Stock |
|
$2.2786 / $4.2200 | Buy Now |
DISTI #
V99:2348_07759209
|
Arrow Electronics | Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1526 | Americas - 1 |
|
$0.4679 | Buy Now |
DISTI #
70032058
|
RS | Connector rf coaxial tnc straight crimpjack for rg 58 141 lmr195 50 ohm | Amphenol RF 122122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 |
|
$3.3200 / $4.6100 | Buy Now |
DISTI #
AMR122122
|
Heilind Electronics | TNC STRAIGHT CRIMP JACK FOR RG | Americas - 0 in Stock |
|
$2.1719 / $3.0167 | Buy Now |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Jack for RG-58 LMR-195 50 Ohms RoHS: Compliant |
632 In Stock |
|
$1.8300 / $3.7700 | Buy Now |
DISTI #
52136158
|
Verical | Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount RCP Gold Min Qty: 20 Package Multiple: 10 Date Code: 1840 | Americas - 630 |
|
$2.8733 / $4.9934 | Buy Now |
DISTI #
122122
|
TME | Plug, TNC, female, straight, 50Ω, crimped, for cable, PTFE, -40÷85°C Min Qty: 1 | 0 |
|
$2.6000 / $3.7300 | RFQ |
DISTI #
AMR122122
|
Interstate Connecting Components | TNC STRAIGHT CRIMP JACK FOR RG | 0 |
|
$2.1719 / $3.0167 | Buy Now |
DISTI #
122122
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.3200 | Buy Now |