Part Details for 122122RP by Amphenol RF
Overview of 122122RP by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122122RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4723
|
Newark | Rf/Coaxial, Tnc Rp Jack, Straight, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Essex 621-715, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amphenol Rf 122122RP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $3.8100 | Buy Now |
DISTI #
ACX1105-ND
|
DigiKey | CONN RP-TNC JACK STR 50OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
290 In Stock |
|
$2.9479 / $5.4600 | Buy Now |
DISTI #
70032793
|
RS | Conn RF TNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Reverse Polarized | Amphenol RF 122122RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 69 |
|
$2.0000 | Buy Now |
DISTI #
AMR122122RP
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.4844 / $3.4667 | Buy Now | |
|
Onlinecomponents.com | RF Connector - TNC Straight Crimp Jack for RG-58 LMR-195 50 Ohms Reverse Polarized RoHS: Compliant |
759 In Stock |
|
$2.8800 / $7.8000 | Buy Now |
DISTI #
122122RP
|
TME | Plug, RP-TNC, male,reverse, straight, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$2.9800 / $4.2500 | RFQ |
DISTI #
AMR122122RP
|
Interstate Connecting Components | 0 |
|
$2.4844 / $3.4667 | Buy Now | |
DISTI #
122122RP
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.6600 | Buy Now |
DISTI #
1791243
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2459 / $5.5824 | Buy Now |
DISTI #
1791243
|
Farnell | RF/COAXIAL, TNC RP JACK, STRAIGHT, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 0 |
|
$3.7835 / $6.1970 | Buy Now |