Part Details for 122125 by Amphenol RF
Overview of 122125 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4726
|
Newark | Rf/Coaxial, Tnc Jack, Straight, 75 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Rg62, Rg140, Rg210, Contact Material:Phosphor Bronzerohs Compliant: Yes |Amphenol Rf 122125 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.1500 | Buy Now |
DISTI #
ARF2918-ND
|
DigiKey | CONN TNC JACK STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
402 In Stock |
|
$2.9173 / $5.4000 | Buy Now |
DISTI #
70032059
|
RS | connector rf coaxial tnc straight crimpjack for rg59 62 75 ohm | Amphenol RF 122125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 |
|
$3.7700 / $4.9000 | Buy Now |
DISTI #
AMR122125
|
Heilind Electronics | TNC STRT CRMP JCK RG59-75 | Americas - 0 in Stock |
|
$3.3231 / $3.6000 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for RG-59 75 Ohm RoHS: Compliant | 0 |
|
$2.8000 / $4.2500 | Buy Now |
DISTI #
122125
|
TME | Plug, TNC, female, straight, 75Ω, crimped, for cable, PTFE, -40÷85°C Min Qty: 1 | 0 |
|
$3.0800 / $4.4400 | RFQ |
DISTI #
AMR122125
|
Interstate Connecting Components | TNC STRT CRMP JCK RG59-75 | 0 |
|
$3.3231 / $3.6000 | Buy Now |
|
Powell Electronics | TNC Straight Cable Jack 75 Ohm Min Qty: 100 | 53 |
|
$3.0800 | Buy Now |
DISTI #
122125
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.7600 | Buy Now |
DISTI #
52370.1
|
TestEquity LLC | Amphenol RF 122125 RF TNC Connector, Straight, Crimp, Jack, 75 Ohm | 0 |
|
$3.4800 | Buy Now |