Part Details for 122140RP by Amphenol RF
Overview of 122140RP by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122140RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4734
|
Newark | Rf/Coaxial, Tnc Rp Plug, R/A, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg58C, Contact Material:Phosphor Bronze, Product Range:- Rohs Compliant: Yes |Amphenol Rf 122140RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$6.7000 / $8.3000 | Buy Now |
DISTI #
ACX1091-ND
|
DigiKey | CONN RPTNC PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
130 In Stock |
|
$3.5552 / $6.4200 | Buy Now |
DISTI #
70032794
|
RS | Conn, RF, TNC Rt Angle Crimp Plug for RG-58 LMR-195 50 Ohm Reverse Polarized | Amphenol RF 122140RP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $5.1800 | RFQ |
DISTI #
AMR122140RP
|
Heilind Electronics | TNC RT< PLG RG58-50-REV P | Americas - 0 in Stock |
|
$3.7188 / $4.8710 | Buy Now |
|
Onlinecomponents.com | RF Connector - TNC Right Angle Crimp Plug for RG-58 LMR-195 50 Ohms Reverse Polarized RoHS: Compliant |
577 In Stock |
|
$3.0200 / $5.6700 | Buy Now |
DISTI #
122140RP
|
TME | Plug, RP-TNC, reverse,female, angled 90°, 50Ω, soldering,crimped Min Qty: 1 | 0 |
|
$4.3200 / $6.1700 | RFQ |
DISTI #
AMR122140RP
|
Interstate Connecting Components | TNC RT< PLG RG58-50-REV P | 0 |
|
$3.7188 / $4.8710 | Buy Now |
DISTI #
1791249
|
element14 Asia-Pacific | RF/COAXIAL, TNC RP PLUG, R/A, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$3.9924 / $5.4455 | Buy Now |
DISTI #
1791249
|
Farnell | RF/COAXIAL, TNC RP PLUG, R/A, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 5 Days Container: Each | 36 |
|
$5.9017 / $6.6347 | Buy Now |
|
Master Electronics | RF Connector - TNC Right Angle Crimp Plug for RG-58 LMR-195 50 Ohms Reverse Polarized RoHS: Compliant |
577 In Stock |
|
$3.0200 / $5.6700 | Buy Now |