-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122153
|
Avnet Americas | - Bag (Alt: 122153) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-122153
|
Mouser Electronics | RF Connectors / Coaxial Connectors Right Angle Crimp RoHS: Compliant | 223 |
|
$13.9900 / $20.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
122153
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122153
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.075 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59/U | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |