Part Details for 122160RP by Amphenol Corporation
Overview of 122160RP by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 122160RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122160RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG58, RG58C, Brass - Bag (Alt: 122160RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122160RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG58, RG58C, Brass - Bag (Alt: 122160RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.3500 / $5.4250 | Buy Now |
DISTI #
523-122160RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC BLKHD JACK RG58 LMR195 REV POLARITY RoHS: Compliant | 306 |
|
$4.1900 / $6.4800 | Buy Now |
DISTI #
122160RP
|
TTI | RF Connectors / Coaxial Connectors TNC BLKHD JACK RG58 LMR195 REV POLARITY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 357 In Stock |
|
$3.7900 / $6.4200 | Buy Now |
DISTI #
122160RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG58, RG58C, Brass - Bag (Alt: 122160RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.3500 / $5.4250 | Buy Now |
DISTI #
122160RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG58, RG58C, Brass - Bag (Alt: 122160RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122160RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG58, RG58C, Brass - Bag (Alt: 122160RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122160RP
|
Avnet Americas | RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG58, RG58C, Brass - Bag (Alt: 122160RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.3500 / $5.4250 | Buy Now |
Part Details for 122160RP
122160RP CAD Models
122160RP Part Data Attributes
|
122160RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122160RP
Amphenol Corporation
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.709 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-58/U | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 122160RP
This table gives cross-reference parts and alternative options found for 122160RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 122160RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
122392RP | RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 122160RP vs 122392RP |