1222-4004
Description: RF SMP Connector, 1 Contact(s), Female, Locking, Jack,

Overview of 1222-4004 by Amphenol SV Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10122297-124004LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , Polarized, 24 Positions, 2.54mm (0.100in) Pitch
HPH4-0047LB Coilcraft Inc General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HPH4-0047LD Coilcraft Inc General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for 1222-4004 by Amphenol SV Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 43AC7649
Newark Smp Female Connector, Swept R/A For .047 Cable/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 100) - (Bulk Piece Parts: 1X Contact (P/N: 033-12-066), 1X Insulator (P/N: 244-12-068)) Rohs Compliant: Yes |Amphenol Sv Microwave 1222-4004 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $46.3400
  • 100 $45.6600
  • 250 $44.9800
$44.9800 / $46.3400 Buy Now
DISTI # 1222-4004-ND
DigiKey CONN SMP JACK R/A 50 OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bag 66
In Stock
  • 1 $58.5000
  • 10 $53.6810
  • 25 $51.6160
  • 50 $49.8956
  • 100 $47.1427
$47.1427 / $58.5000 Buy Now
DISTI # ASV1222-4004
Heilind Electronics SMP FEMALE CONN, SWEPT R/A FOR .047 CBL Americas - 0 in Stock
  • 1 $51.8284
  • 25 $51.1086
  • 50 $49.7273
  • 100 $37.4117
  • 250 $33.8997
$33.8997 / $51.8284 Buy Now
Onlinecomponents.com SMP Female Connector - Swept R/A for .047 Cable RoHS: Compliant 100 In Stock
  • 1 $89.1300
  • 5 $87.7900
  • 10 $86.4700
  • 13 $85.1700
  • 25 $54.5100
  • 38 $42.5900
  • 50 $41.7400
$41.7400 / $89.1300 Buy Now
DISTI # 77589098
Verical Conn SMP 0Hz to 26.5GHz 50Ohm Solder RA Cable Mount F Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Date Code: 2406 Americas - 100
  • 1 $111.8319
  • 5 $106.4121
  • 10 $103.0632
  • 13 $100.8413
  • 25 $64.5398
$64.5398 / $111.8319 Buy Now
DISTI # 79939160
Verical Conn SMP 0Hz to 26.5GHz 50Ohm Solder RA Cable Mount F Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Americas - 50
  • 1 $54.8446
  • 10 $53.4903
  • 25 $52.2014
  • 50 $49.8013
$49.8013 / $54.8446 Buy Now
DISTI # ASV1222-4004
Interstate Connecting Components SMP FEMALE CONN, SWEPT R/A FOR .047 CBL 0
  • 1 $51.8284
  • 25 $51.1086
  • 50 $49.7273
  • 100 $37.4117
  • 250 $33.8997
$33.8997 / $51.8284 Buy Now
DISTI # 1222-4004
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
Master Electronics SMP Female Connector - Swept R/A for .047 Cable RoHS: Compliant 100 In Stock
  • 1 $89.1300
  • 5 $87.7900
  • 10 $86.4700
  • 13 $85.1700
  • 25 $54.5100
  • 38 $42.5900
  • 50 $41.7400
$41.7400 / $89.1300 Buy Now

CAD Models for 1222-4004 by Amphenol SV Microwave
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1222-4004 by Amphenol SV Microwave

1222-4004
Amphenol SV Microwave
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SV MICROWAVE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Amphenol SV MICROWAVE
Body Depth
0.264 inch
Body Diameter
0.131 inch
Body/Shell Style
JACK
Cable Types
SEMI-RIGID
Characteristic Impedance
50 Ω
Connector Type
RF SMP CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Resistance
6 mΩ
Contact Style
COAX
Dielectric Withstanding Voltage
700VAC V
Durability
100 Cycles
Insertion Loss
0.12 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Number of Ports
1
Operating Frequency-Max
26.5 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Shell Finish
GOLD
Shell Material
BERYLLIUM COPPER
Total Number of Contacts
1
VSWR
1.25
Want to compare parts?
  1. 1222-4004
    Amphenol SV Microwave
    RF SMP Connector, 1 Contact(s), Female, Locking, Jack,
    VS

Related Parts for 1222-4004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1222-4004 by Amphenol SV Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1222-4004 by Amphenol SV Microwave

Select Manufacturer
Which Manufacturer of 1222-4004 would you like to use for your alert(s)?
  • Please alert me when 1222-4004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1222-4004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1222-4004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1222-4004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1222-4004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1222-4004 by Amphenol SV Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: