Part Details for 1222-4011 by Amphenol Corporation
Overview of 1222-4011 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-111LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-112LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 1222-4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1222-4011
|
Avnet Americas | SMP Female Connector, R/A for .085 Cable - Trays (Alt: 1222-4011) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$20.5663 | Buy Now |
DISTI #
523-1222-4011
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP F Conn, R/A for .085 Cable RoHS: Compliant | 0 |
|
$25.0600 / $31.6600 | Order Now |
DISTI #
1222-4011
|
TTI | RF Connectors / Coaxial Connectors SMP F Conn, R/A for .085 Cable Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 144 In Stock |
|
$28.9300 | Buy Now |