Part Details for 12221 by Pop Rivets
Results Overview of 12221 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G823MB12221KEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x6Pin,15u\\ Gold,NY4T,With Location Post,With CAP | |
| GSB12221BEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked, 8 Pins, Full Shielding, Shell with Nickel Plating, 30u\\ Gold, Dip 2.7mm, Black Housing, Tray Packaging, Without Rear Shell. | |
| GSB12221LFRSPEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked, 8 Pins, Front Spring, Shell with Nickel Plating, 30u\\ Gold, Dip 2.7mm, Black Housing, Tray Packaging |
Price & Stock for 12221
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM12221
|
DB Roberts | DPM400-F10 | 0 |
|
RFQ |