Part Details for 122230 by Amphenol Corporation
Overview of 122230 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 122230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122230
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 122230) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
122230
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 122230) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.2125 / $6.4635 | Buy Now |
DISTI #
523-122230
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC PANEL CRIMP JACK RG58 50 OHM TF RoHS: Compliant | 123 |
|
$5.9600 / $8.3800 | Buy Now |
Part Details for 122230
122230 CAD Models
122230 Part Data Attributes:
|
122230
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
122230
Amphenol Corporation
RF TNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |