Part Details for 12226-1100-00 FR by 3M Interconnect
Overview of 12226-1100-00 FR by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12226-1100-00 FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T9726
|
Newark | Conn, Sdr, Rcpt, 26Pos, Th, No. Of Contacts:26Contacts, Gender:Receptacle, Connector Type:Sdr, Contact Termination Type:Through Hole, Product Range:122 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 12226-1100-00 FR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$6.7000 / $7.8200 | Buy Now |
DISTI #
3M155822-ND
|
DigiKey | SHRUNK DELTA RIBBON CONN 26 CONT Min Qty: 1 Lead time: 23 Weeks Container: Box |
2023 In Stock |
|
$6.4245 / $10.7900 | Buy Now |
DISTI #
7100001200
|
Avnet Americas | Conn SCSI RCP 26 POS 0.8mm Solder ST Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 7100001200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7109 / $6.5002 | Buy Now |
DISTI #
517-12226-1100-00FR
|
Mouser Electronics | D-Sub Micro-D Connectors 26/SDR/RC/BMT/SY THRU/GF | 105 |
|
$6.2500 / $9.5100 | Buy Now |
DISTI #
MMM7100001200
|
Heilind Electronics | 7100001200 JE150323226 26/SDR/RC/BMT/ST/THRU/GF | Americas - 0 in Stock |
|
$7.1431 / $7.4888 | Buy Now |