Part Details for 122274 by Amphenol RF
Overview of 122274 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4788
|
Newark | Tnc Straight Clamp Plug Rg-58 Rg-141 Times Lmr-195 50 Ohm |Amphenol Rf 122274 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $9.5100 | Buy Now |
DISTI #
122274-ND
|
DigiKey | TNC STRAIGHT CLAMP PLUG FOR RG-5 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$7.7398 / $12.8000 | Buy Now |
DISTI #
AMR122274
|
Heilind Electronics | TNC STRAIGHT PLUG RG58-DL | Americas - 0 in Stock |
|
$7.8750 / $9.1429 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Clamp Plug for RG-58 LMR-195 50 Ohm RoHS: Compliant | 0 |
|
$7.9000 / $11.5200 | Buy Now |
DISTI #
122274
|
TME | Plug, TNC, male, straight, 50Ω, soldering,clamp, for cable, POM Min Qty: 1 | 0 |
|
$8.2100 / $11.7200 | RFQ |
DISTI #
AMR122274
|
Interstate Connecting Components | TNC STRAIGHT PLUG RG58-DL | 0 |
|
$7.8750 / $9.1429 | Buy Now |
DISTI #
52385.1
|
TestEquity LLC | Amphenol RF 122274 RF TNC Connector, Straight, Clamp, Plug, 50 Ohm | 0 |
|
$7.7000 | Buy Now |