Part Details for 122286 by Amphenol RF
Overview of 122286 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 122286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5364
|
Newark | Rf/Coaxial, Tnc Plug, R/A, 50 Ohm, Clamp, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Rg142, Rg223, Rg400, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 122286 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 | Buy Now |
DISTI #
ACX1847-ND
|
DigiKey | CONN TNC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$6.9851 / $11.7300 | Buy Now |
DISTI #
70032421
|
RS | Connector, RF, TNC Right Angle Clamp Plug for RG-58 LMR-195 50 Ohm | Amphenol RF 122286 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6200 / $11.0300 | RFQ |
DISTI #
AMR122286
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.8281 / $7.8226 | Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Right Angle Clamp Plug for RG-58 LMR-195 50 Ohm RoHS: Compliant | 0 |
|
$4.9600 / $9.5500 | Buy Now |
DISTI #
122286
|
TME | Plug, TNC, male, angled 90°, 50Ω, soldering,clamp, for cable, POM Min Qty: 1 | 0 |
|
$6.9400 / $9.9200 | RFQ |
DISTI #
AMR122286
|
Interstate Connecting Components | 0 |
|
$5.8281 / $7.8226 | Buy Now | |
DISTI #
122286
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.2100 | Buy Now |
DISTI #
52386.1
|
TestEquity LLC | Amphenol RF 122286 RF TNC Connector, Right Angle, Clamp, Plug, 50 Ohm | 0 |
|
$6.4800 | Buy Now |