Part Details for 1223019 (ALTERNATE: 1223019) by RS Pro
Overview of 1223019 (ALTERNATE: 1223019) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1223019 (ALTERNATE: 1223019)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71745734
|
RS | USB Cable Assembly 2.0 Mini Male B-Male A Black PVC Sheath 6.6ft (2m) | RS PRO 1223019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6000 | RFQ |