There are no models available for this part yet.
Overview of 122342 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 122342 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H4822
|
Avnet Americas | Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: 99H4822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 Partner Stock |
|
$12.1300 / $14.8600 | Buy Now | |
DISTI #
122342
|
Avnet Americas | Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 122342) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.7552 | Buy Now | |
DISTI #
523-122342
|
Mouser Electronics | RF Adapters - In Series TNC JACK JACK BULK HEAD ADAPTER 50 OHM RoHS: Compliant | 143 |
|
$8.1500 / $14.1800 | Buy Now | |
DISTI #
122342
|
TTI | RF Adapters - In Series TNC JACK JACK BULK HEAD ADAPTER 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.7600 / $10.8400 | Buy Now | |
DISTI #
122342
|
Avnet Abacus | Conn TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold (Alt: 122342) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 122342 by Amphenol Corporation
Part Data Attributes for 122342 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Adapter Style
|
TNC-TNC
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE-FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
ACETAL
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|